
MSM5117405F-60J3-7 | |
|---|---|
DigiKey Part Number | MSM5117405F-60J3-7-ND |
Manufacturer | |
Manufacturer Product Number | MSM5117405F-60J3-7 |
Description | IC DRAM 16MBIT PARALLEL 26SOJ |
Customer Reference | |
Detailed Description | DRAM Memory IC 16Mbit Parallel 30 ns |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 4M x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 30 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

