Similar

MSL0201RGBW1S6 | |
|---|---|
DigiKey Part Number | 846-MSL0201RGBW1S6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL0201RGBW1S6 |
Description | LED RGB PICOLED SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 3.05mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.53mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSL0601RGBU1 | Rohm Semiconductor | 8.551 | MSL0601RGBU1CT-ND | 1,26000 € | Similar |


