MSL0201RGBW1S5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.693
Unit Price: 1,23000 €
Datasheet
Image for MSL0201RGBW1S5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL0201RGBW1S5

DigiKey Part Number
846-MSL0201RGBW1S5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSL0201RGBW1S5
Description
LED RGB PICOLED SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.05mm L x 1.30mm W
Height (Max)
0.53mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes