MPSA06T93 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31.272
Unit Price: 0,43000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA06T93

DigiKey Part Number
MPSA06T93-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA06T93
Description
TRANS NPN 80V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA06RAonsemi31.272MPSA06RACT-ND0,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes