
MP6M14TCR | |
|---|---|
DigiKey Part Number | MP6M14TCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6M14TCR |
Description | MOSFET N/P-CH 30V 8A/6A MPT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 6A 2W Surface Mount MPT6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.3nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4V Drive | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package MPT6 |
Current - Continuous Drain (Id) @ 25°C 8A, 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 8A, 10V |

