
MP6M12TCR | |
|---|---|
DigiKey Part Number | MP6M12TCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6M12TCR |
Description | MOSFET N/P-CH 30V 5A MPT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2W Surface Mount MPT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 250pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | MPT6 | |
Base Product Number |

