Upgrade

MNR35J5RJ152 | |
|---|---|
DigiKey Part Number | MNR35152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR35J5RJ152 |
Description | RES ARRAY 8 RES 1.5K OHM 2512 |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR35J5RJ152 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Bussed | Mounting Type Surface Mount |
Resistance (Ohms) 1.5k | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Number of Resistors 8 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC358TJK-071K5L | YAGEO | 0 | YC358T-1.5KTR-ND | 0,07964 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06184 € | 247,36 € |
| Unit Price without VAT: | 0,06184 € |
|---|---|
| Unit Price with VAT: | 0,07359 € |


