Upgrade

MNR34J5ABJ821 | |
|---|---|
DigiKey Part Number | MNR34821TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR34J5ABJ821 |
Description | RES ARRAY 4 RES 820 OHM 2012 |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR34J5ABJ821 Models |
Category | Power Per Element 125mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 820 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC324-JK-07820RL | YAGEO | 0 | YC324J-820TR-ND | 0,04678 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02857 € | 114,28 € |
| Unit Price without VAT: | 0,02857 € |
|---|---|
| Unit Price with VAT: | 0,03400 € |


