MNR34J5ABJ561 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 9.058
Unit Price: 0,23000 €
Datasheet
560 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR34J5ABJ561

DigiKey Part Number
MNR34561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR34J5ABJ561
Description
RES ARRAY 4 RES 560 OHM 2012
Customer Reference
Detailed Description
560 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR34J5ABJ561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
560
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.205" L x 0.122" W (5.20mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02893 €115,72 €
Manufacturers Standard Package
Unit Price without VAT:0,02893 €
Unit Price with VAT:0,03443 €