Similar

MNR34J5ABJ300 | |
|---|---|
DigiKey Part Number | MNR34300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR34J5ABJ300 |
Description | RES ARRAY 4 RES 30 OHM 2012 |
Customer Reference | |
Detailed Description | 30 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR34J5ABJ300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Circuit Type | Isolated | |
Resistance (Ohms) | 30 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.122" W (5.20mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02893 € | 115,72 € |
| Unit Price without VAT: | 0,02893 € |
|---|---|
| Unit Price with VAT: | 0,03443 € |


