MNR34J5ABJ180 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,04678 €
Datasheet
18 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR34J5ABJ180

DigiKey Part Number
MNR34180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR34J5ABJ180
Description
RES ARRAY 4 RES 18 OHM 2012
Customer Reference
Detailed Description
18 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR34J5ABJ180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
Rohm Semiconductor
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
18
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.205" L x 0.122" W (5.20mm x 3.10mm)
Number of Resistors
4
Height - Seated (Max)
0.026" (0.65mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC324-JK-0718RLYAGEO0YC324J-18TR-ND0,04678 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02857 €114,28 €
Manufacturers Standard Package
Unit Price without VAT:0,02857 €
Unit Price with VAT:0,03400 €