Similar

MNR32J0ABJ181 | |
|---|---|
DigiKey Part Number | MNR32181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR32J0ABJ181 |
Description | RES ARRAY 2 RES 180 OHM 1210 |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 125mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1210, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 180 | Package / Case 1210, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-34V181JV | Panasonic Industry | 31.735 | Y8181CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03612 € | 144,48 € |
| Unit Price without VAT: | 0,03612 € |
|---|---|
| Unit Price with VAT: | 0,04298 € |


