Direct
Direct
Similar

MNR18ERAPJ330 | |
|---|---|
DigiKey Part Number | RHM1628TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR18ERAPJ330 |
Description | RES ARRAY 8 RES 33 OHM 1606 |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals |
EDA/CAD Models | MNR18ERAPJ330 Models |
Category | Number of Pins 16 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1606, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X163330JP | CTS Resistor Products | 39.500 | 60-741X163330JPCT-ND | 0,27000 € | Direct |
| EXB-2HV330JV | Panasonic Industry | 156.335 | Y1330CT-ND | 0,17000 € | Direct |
| YC248-JR-0733RL | YAGEO | 8.915 | 13-YC248-JR-0733RLCT-ND | 0,14000 € | Similar |




