Direct
Direct

MNR18ERAPJ103 | |
|---|---|
DigiKey Part Number | RHM1621TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR18ERAPJ103 |
Description | RES ARRAY 8 RES 10K OHM 1606 |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals |
EDA/CAD Models | MNR18ERAPJ103 Models |
Category | Number of Pins 16 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1606, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X163103JP | CTS Resistor Products | 33.069 | 60-741X163103JPCT-ND | 0,26000 € | Direct |
| EXB-2HV103JV | Panasonic Industry | 59.899 | Y1103CT-ND | 0,17000 € | Direct |




