
MNR15ERRPJ182 | |
|---|---|
DigiKey Part Number | RHM1515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR15ERRPJ182 |
Description | RES ARRAY 8 RES 1.8K OHM 1206 |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR15ERRPJ182 Models |
Category | Number of Pins 10 |
Manufacturer Rohm Semiconductor | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.8k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 |

