Direct

MNR15E0RPJ512 | |
|---|---|
DigiKey Part Number | MNR15512TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR15E0RPJ512 |
Description | RES ARRAY 8 RES 5.1K OHM 1206 |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR15E0RPJ512 Models |
Category | Power Per Element 31mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Bussed | Mounting Type Surface Mount |
Resistance (Ohms) 5.1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 746X101512JP | CTS Resistor Products | 0 | 746X101512JP-ND | 0,02762 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02092 € | 104,60 € |
| Unit Price without VAT: | 0,02092 € |
|---|---|
| Unit Price with VAT: | 0,02489 € |


