68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14ERAPJ683

DigiKey Part Number
RHM1494TR-ND - Tape & Reel (TR)
RHM1494CT-ND - Cut Tape (CT)
RHM1494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR14ERAPJ683
Description
RES ARRAY 4 RES 68K OHM 1206
Customer Reference
Detailed Description
68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14ERAPJ683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
68k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DFT68K0Stackpole Electronics Inc0RAVF164DFT68K0-ND0,01311 €Upgrade
AF164-JR-0768KLYAGEO013-AF164-JR-0768KLTR-ND0,02170 €Parametric Equivalent
YC164-JR-0768KLYAGEO3.985YC164J-68KCT-ND0,09000 €Parametric Equivalent
YC164-JR-1068KLYAGEO013-YC164-JR-1068KL-ND0,00968 €Parametric Equivalent
In-Stock: 4.587
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00501 €25,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01320 €0,33 €
500,01160 €0,58 €
1000,01020 €1,02 €
2500,00860 €2,15 €
5000,00758 €3,79 €
1.0000,00672 €6,72 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01720 €0,43 €
500,01460 €0,73 €
1000,01230 €1,23 €
2500,00980 €2,45 €
5000,00832 €4,16 €
1.0000,00711 €7,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €