
MNR14ERAPJ680 | |
|---|---|
DigiKey Part Number | RHM1609TR-ND - Tape & Reel (TR) RHM1609CT-ND - Cut Tape (CT) RHM1609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ680 |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ680 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 68 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083680JP | CTS Resistor Products | 0 | 742X083680JP-ND | 0,02502 € | Direct |
| EXB-38V680JV | Panasonic Industry | 34.900 | Y9680CT-ND | 0,08000 € | Direct |
| RAVF164DJT68R0 | Stackpole Electronics Inc | 0 | RAVF164DJT68R0TR-ND | 0,00603 € | Direct |
| RAVF164DFT68R0 | Stackpole Electronics Inc | 0 | RAVF164DFT68R0-ND | 0,01301 € | Upgrade |
| YC164-JR-0768RL | YAGEO | 48.505 | YC164J-68CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00497 € | 24,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,01010 € | 1,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01220 € | 1,22 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

