Upgrade
Upgrade

MNR14ERAPJ3R3 | |
|---|---|
DigiKey Part Number | RHM1470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ3R3 |
Description | RES ARRAY 4 RES 3.3 OHM 1206 |
Customer Reference | |
Detailed Description | 3.3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±500ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ3R3 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±500ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 3.3 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT3R30 | Stackpole Electronics Inc | 0 | RAVF164DJT3R30-ND | 0,00442 € | Upgrade |
| YC164-JR-073R3L | YAGEO | 0 | YC164J-3.3TR-ND | 0,01703 € | Upgrade |



