Upgrade
Parametric Equivalent

MNR14ERAPJ391 | |
|---|---|
DigiKey Part Number | RHM1465TR-ND - Tape & Reel (TR) RHM1465CT-ND - Cut Tape (CT) RHM1465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ391 |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ391 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 390 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DFT390R | Stackpole Electronics Inc | 0 | RAVF164DFT390R-ND | 0,01301 € | Upgrade |
| YC164-JR-07390RL | YAGEO | 19.797 | YC164J-390CT-ND | 0,08000 € | Parametric Equivalent |



