39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14ERAPJ390

DigiKey Part Number
RHM1464TR-ND - Tape & Reel (TR)
RHM1464CT-ND - Cut Tape (CT)
RHM1464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR14ERAPJ390
Description
RES ARRAY 4 RES 39 OHM 1206
Customer Reference
Detailed Description
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14ERAPJ390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
39
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742X083390JPCTS Resistor Products0742X083390JP-ND0,02502 €Direct
RAVF164DFT39R0Stackpole Electronics Inc0RAVF164DFT39R0-ND0,01301 €Upgrade
YC164-JR-0739RLYAGEO64YC164J-39CT-ND0,08000 €Similar
In-Stock: 1.505
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00497 €24,85 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01320 €0,33 €
500,01160 €0,58 €
1000,01010 €1,01 €
2500,00852 €2,13 €
5000,00752 €3,76 €
1.0000,00666 €6,66 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01680 €0,42 €
500,01440 €0,72 €
1000,01220 €1,22 €
2500,00972 €2,43 €
5000,00826 €4,13 €
1.0000,00705 €7,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €