150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14ERAPJ154

DigiKey Part Number
RHM1422TR-ND - Tape & Reel (TR)
RHM1422CT-ND - Cut Tape (CT)
RHM1422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR14ERAPJ154
Description
RES ARRAY 4 RES 150K OHM 1206
Customer Reference
Detailed Description
150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14ERAPJ154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
150k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC164-JR-07150KLYAGEO1.06113-YC164-JR-07150KLCT-ND0,08000 €Direct
In-Stock: 4.990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01320 €0,33 €
500,01160 €0,58 €
1000,01010 €1,01 €
2500,00852 €2,13 €
5000,00752 €3,76 €
1.0000,00666 €6,66 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01680 €0,42 €
500,01440 €0,72 €
1000,01220 €1,22 €
2500,00972 €2,43 €
5000,00826 €4,13 €
1.0000,00705 €7,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €