Direct
Upgrade

MNR14ERAPJ113 | |
|---|---|
DigiKey Part Number | RHM1408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ113 |
Description | RES ARRAY 4 RES 11K OHM 1206 |
Customer Reference | |
Detailed Description | 11k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ113 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 11k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-0711KL | YAGEO | 0 | YC164J-11KTR-ND | 0,01098 € | Direct |
| RAVF164DFT11K0 | Stackpole Electronics Inc | 0 | RAVF164DFT11K0-ND | 0,01301 € | Upgrade |



