MNR14ERAPJ104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 9.975
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.541
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 56.606
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 97.698
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 1.669
Unit Price: 0,90000 €
Datasheet

Upgrade


Vishay
In Stock: 761
Unit Price: 3,68000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01733 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01427 €
Datasheet
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14ERAPJ104

DigiKey Part Number
RHM1597TR-ND - Tape & Reel (TR)
RHM1597CT-ND - Cut Tape (CT)
RHM1597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR14ERAPJ104
Description
RES ARRAY 4 RES 100K OHM 1206
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14ERAPJ104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes