Similar

MNR14ERAPJ000 | |
|---|---|
DigiKey Part Number | RHM1403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ000 |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ000 Models |
Category | Number of Resistors 4 |
Manufacturer Rohm Semiconductor | Number of Pins 8 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 0.0 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance Jumper | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-130RL | YAGEO | 39.098 | 13-YC164-JR-130RLCT-ND | 0,08000 € | Similar |


