Direct
Direct
Upgrade
Similar

MNR14E0APJ912 | |
|---|---|
DigiKey Part Number | MNR14912RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0APJ912 |
Description | RES ARRAY 4 RES 9.1K OHM 1206 |
Customer Reference | |
Detailed Description | 9.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0APJ912 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 9.1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-38V912JV | Panasonic Industry | 0 | EXB-38V912JV-ND | 0,01366 € | Direct |
| RAVF164DJT9K10 | Stackpole Electronics Inc | 0 | RAVF164DJT9K10-ND | 0,00442 € | Direct |
| RAVF164DFT9K10 | Stackpole Electronics Inc | 0 | RAVF164DFT9K10-ND | 0,01301 € | Upgrade |
| YC164-JR-079K1L | YAGEO | 0 | YC164J-9.1KTR-ND | 0,00954 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00638 € | 31,90 € |
| Unit Price without VAT: | 0,00638 € |
|---|---|
| Unit Price with VAT: | 0,00759 € |




