MNR14E0APJ751 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,01366 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00442 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01301 €
Datasheet

Similar


YAGEO
In Stock: 5.413
Unit Price: 0,08000 €
Datasheet
750 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14E0APJ751

DigiKey Part Number
MNR14751RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR14E0APJ751
Description
RES ARRAY 4 RES 750 OHM 1206
Customer Reference
Detailed Description
750 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14E0APJ751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Rohm Semiconductor
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
750
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-38V751JVPanasonic Industry0EXB-38V751JV-ND0,01366 €Direct
RAVF164DJT750RStackpole Electronics Inc0RAVF164DJT750R-ND0,00442 €Direct
RAVF164DFT750RStackpole Electronics Inc0RAVF164DFT750R-ND0,01301 €Upgrade
YC164-JR-07750RLYAGEO5.41313-YC164-JR-07750RLCT-ND0,08000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00638 €31,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00638 €
Unit Price with VAT:0,00759 €