Direct
Direct
Direct
Upgrade
Similar

MNR14E0APJ510 | |
|---|---|
DigiKey Part Number | MNR14510RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0APJ510 |
Description | RES ARRAY 4 RES 51 OHM 1206 |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0APJ510 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 51 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083510JP | CTS Resistor Products | 0 | 742X083510JP-ND | 0,02502 € | Direct |
| EXB-38V510JV | Panasonic Industry | 41.039 | 10-EXB-38V510JVCT-ND | 0,08000 € | Direct |
| RAVF164DJT51R0 | Stackpole Electronics Inc | 7.250 | RAVF164DJT51R0CT-ND | 0,08000 € | Direct |
| RAVF164DFT51R0 | Stackpole Electronics Inc | 0 | RAVF164DFT51R0-ND | 0,01301 € | Upgrade |
| YC164-JR-0751RL | YAGEO | 0 | YC164J-51CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00638 € | 31,90 € |
| Unit Price without VAT: | 0,00638 € |
|---|---|
| Unit Price with VAT: | 0,00759 € |





