Direct
Direct
Upgrade
Similar
Similar
Similar

MNR14E0APJ221 | |
|---|---|
DigiKey Part Number | MNR14221RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0APJ221 |
Description | RES ARRAY 4 RES 220 OHM 1206 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0APJ221 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 220 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-38V221JV | Panasonic Industry | 246.910 | Y9221CT-ND | 0,08000 € | Direct |
| RAVF164DJT220R | Stackpole Electronics Inc | 5.263 | RAVF164DJT220RCT-ND | 0,08000 € | Direct |
| RAVF164DFT220R | Stackpole Electronics Inc | 0 | RAVF164DFT220R-ND | 0,01301 € | Upgrade |
| YC164-JR-07220RL | YAGEO | 61.187 | YC164J-220CT-ND | 0,08000 € | Similar |
| YC164-JR-10220RL | YAGEO | 0 | 13-YC164-JR-10220RL-ND | 0,00960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00638 € | 31,90 € |
| Unit Price without VAT: | 0,00638 € |
|---|---|
| Unit Price with VAT: | 0,00759 € |





