Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

MNR14E0ABJ222 | |
|---|---|
DigiKey Part Number | MNR14222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0ABJ222 |
Description | RES ARRAY 4 RES 2.2K OHM 1206 |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0ABJ222 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 2.2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083222JP | CTS Resistor Products | 0 | 742X083222JP-ND | 0,02502 € | Direct |
| CAY16-222J4LF | Bourns Inc. | 141.803 | CAY16-222J4LFCT-ND | 0,08000 € | Direct |
| EXB-38V222JV | Panasonic Industry | 69.638 | Y9222CT-ND | 0,08000 € | Direct |
| RAVF164DJT2K20 | Stackpole Electronics Inc | 0 | 738-RAVF164DJT2K20CT-ND | 0,08000 € | Direct |
| YC164-JR-132K2L | YAGEO | 0 | 13-YC164-JR-132K2L-ND | 0,00844 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00800 € | 40,00 € |
| Unit Price without VAT: | 0,00800 € |
|---|---|
| Unit Price with VAT: | 0,00952 € |








