Direct
Direct
Direct
Upgrade
Similar

MNR14E0ABJ130 | |
|---|---|
DigiKey Part Number | MNR14130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0ABJ130 |
Description | RES ARRAY 4 RES 13 OHM 1206 |
Customer Reference | |
Detailed Description | 13 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0ABJ130 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 13 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-130J4LF | Bourns Inc. | 0 | CAY16-130J4LF-ND | 0,01202 € | Direct |
| EXB-38V130JV | Panasonic Industry | 0 | EXB-38V130JV-ND | 0,01366 € | Direct |
| RAVF164DJT13R0 | Stackpole Electronics Inc | 0 | RAVF164DJT13R0-ND | 0,00442 € | Direct |
| RAVF164DFT13R0 | Stackpole Electronics Inc | 0 | RAVF164DFT13R0-ND | 0,01301 € | Upgrade |
| YC164-JR-0713RL | YAGEO | 0 | YC164J-13TR-ND | 0,01098 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00800 € | 40,00 € |
| Unit Price without VAT: | 0,00800 € |
|---|---|
| Unit Price with VAT: | 0,00952 € |





