MNR14E0ABJ122 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.903
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 47.266
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00603 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01301 €
Datasheet

Similar


Panasonic Industry
In Stock: 27.323
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 7.213
Unit Price: 0,08000 €
Datasheet
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14E0ABJ122

DigiKey Part Number
MNR14122TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR14E0ABJ122
Description
RES ARRAY 4 RES 1.2K OHM 1206
Customer Reference
Detailed Description
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14E0ABJ122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1.2k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-122J4LFBourns Inc.3.903CAY16-122J4LFCT-ND0,08000 €Direct
EXB-38V122JVPanasonic Industry47.266Y9122CT-ND0,08000 €Direct
RAVF164DJT1K20Stackpole Electronics Inc0RAVF164DJT1K20-ND0,00603 €Direct
RAVF164DFT1K20Stackpole Electronics Inc0RAVF164DFT1K20-ND0,01301 €Upgrade
EXB-V8V122JVPanasonic Industry27.323Y4122CT-ND0,14000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00800 €40,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00800 €
Unit Price with VAT:0,00952 €