MNR14E0ABJ103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 58.263
Unit Price: 0,14000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Bourns Inc.
In Stock: 416.335
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 38.219
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 121.528
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 38.280
Unit Price: 0,89000 €
Datasheet

Upgrade


Vishay
In Stock: 16.426
Unit Price: 3,64000 €
Datasheet

Upgrade


Vishay
In Stock: 2.303
Unit Price: 3,64000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,84234 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.415
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 73.841
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 66.327
Unit Price: 0,08000 €
Datasheet
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14E0ABJ103

DigiKey Part Number
MNR14103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR14E0ABJ103
Description
RES ARRAY 4 RES 10K OHM 1206
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14E0ABJ103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00800 €40,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00800 €
Unit Price with VAT:0,00952 €