Direct
Upgrade
Similar
Similar

MNR14E0ABJ000 | |
|---|---|
DigiKey Part Number | MNR14000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0ABJ000 |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0ABJ000 Models |
Category | Number of Resistors 4 |
Manufacturer Rohm Semiconductor | Number of Pins 8 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 0.0 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance Jumper | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-38VR000V | Panasonic Industry | 24.290 | Y9000CT-ND | 0,08000 € | Direct |
| RAVF164DZT0R00 | Stackpole Electronics Inc | 24.744 | RAVF164DZT0R00CT-ND | 0,08000 € | Upgrade |
| RAVF162DZT0R00 | Stackpole Electronics Inc | 0 | RAVF162DZT0R00-ND | 0,01149 € | Similar |
| YC164-JR-070RL | YAGEO | 7.970 | YC164J-0.0CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00800 € | 40,00 € |
| Unit Price without VAT: | 0,00800 € |
|---|---|
| Unit Price with VAT: | 0,00952 € |





