
MNR12ERAPJ511 | |
|---|---|
DigiKey Part Number | RHM1592TR-ND - Tape & Reel (TR) RHM1592CT-ND - Cut Tape (CT) RHM1592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR12ERAPJ511 |
Description | RES ARRAY 2 RES 510 OHM 0606 |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 510 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-34V511JV | Panasonic Industry | 0 | EXB-34V511JV-ND | 0,02359 € | Direct |
| RAVF162DJT510R | Stackpole Electronics Inc | 0 | RAVF162DJT510R-ND | 0,01421 € | Direct |
| AF162-JR-07510RL | YAGEO | 0 | AF162-JR-07510RL-ND | 0,03244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00501 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00860 € | 2,15 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00672 € | 6,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00980 € | 2,45 € |
| 500 | 0,00832 € | 4,16 € |
| 1.000 | 0,00711 € | 7,11 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

