510 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR12ERAPJ511

DigiKey Part Number
RHM1592TR-ND - Tape & Reel (TR)
RHM1592CT-ND - Cut Tape (CT)
RHM1592DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR12ERAPJ511
Description
RES ARRAY 2 RES 510 OHM 0606
Customer Reference
Detailed Description
510 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
510
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-34V511JVPanasonic Industry0EXB-34V511JV-ND0,02359 €Direct
RAVF162DJT510RStackpole Electronics Inc0RAVF162DJT510R-ND0,01421 €Direct
AF162-JR-07510RLYAGEO0AF162-JR-07510RL-ND0,03244 €Parametric Equivalent
In-Stock: 1.538
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00501 €25,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01320 €0,33 €
500,01160 €0,58 €
1000,01020 €1,02 €
2500,00860 €2,15 €
5000,00758 €3,79 €
1.0000,00672 €6,72 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01720 €0,43 €
500,01460 €0,73 €
1000,01230 €1,23 €
2500,00980 €2,45 €
5000,00832 €4,16 €
1.0000,00711 €7,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €