Direct
Direct
Similar

MNR12E0ABJ470 | |
|---|---|
DigiKey Part Number | MNR12470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR12E0ABJ470 |
Description | RES ARRAY 2 RES 47 OHM 0606 |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 47 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-34V470JV | Panasonic Industry | 61.252 | Y8470CT-ND | 0,13000 € | Direct |
| RAVF162DJT47R0 | Stackpole Electronics Inc | 9.990 | 738-RAVF162DJT47R0CT-ND | 0,08000 € | Direct |
| EXB-V4V470JV | Panasonic Industry | 25.416 | Y2470CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00903 € | 45,15 € |
| Unit Price without VAT: | 0,00903 € |
|---|---|
| Unit Price with VAT: | 0,01075 € |



