6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04MRAPJ682

DigiKey Part Number
RHM1363TR-ND - Tape & Reel (TR)
RHM1363CT-ND - Cut Tape (CT)
RHM1363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR04MRAPJ682
Description
RES ARRAY 4 RES 6.8K OHM 0804
Customer Reference
Detailed Description
6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
EDA/CAD Models
MNR04MRAPJ682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
6.8k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.020" (0.50mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT6K80Stackpole Electronics Inc0RAVF104DFT6K80-ND0,01774 €Upgrade
EXB-28V682JXPanasonic Industry23.565Y7682CT-ND0,09000 €Similar
RAVF104DJT6K80Stackpole Electronics Inc0RAVF104DJT6K80-ND0,00534 €Parametric Equivalent
YC124-JR-076K8LYAGEO2.542YC124J-6.8KCT-ND0,09000 €Parametric Equivalent
In-Stock: 2.414
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00381 €38,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
250,01160 €0,29 €
500,01020 €0,51 €
1000,00890 €0,89 €
2500,00752 €1,88 €
5000,00660 €3,30 €
1.0000,00585 €5,85 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01560 €0,39 €
500,01280 €0,64 €
1000,01080 €1,08 €
2500,00860 €2,15 €
5000,00732 €3,66 €
1.0000,00625 €6,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €