
MNR04MRAPJ513 | |
|---|---|
DigiKey Part Number | RHM1358TR-ND - Tape & Reel (TR) RHM1358CT-ND - Cut Tape (CT) RHM1358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ513 |
Description | RES ARRAY 4 RES 51K OHM 0804 |
Customer Reference | |
Detailed Description | 51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00382 € | 38,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00900 € | 0,90 € |
| 250 | 0,00752 € | 1,88 € |
| 500 | 0,00662 € | 3,31 € |
| 1.000 | 0,00588 € | 5,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00864 € | 2,16 € |
| 500 | 0,00734 € | 3,67 € |
| 1.000 | 0,00627 € | 6,27 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

