
MNR04MRAPJ153 | |
|---|---|
DigiKey Part Number | RHM1340TR-ND - Tape & Reel (TR) RHM1340CT-ND - Cut Tape (CT) RHM1340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ153 |
Description | RES ARRAY 4 RES 15K OHM 0804 |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ153 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 15k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V153JX | Panasonic Industry | 39.456 | Y7153CT-ND | 0,08000 € | Direct |
| YC124-JR-0715KL | YAGEO | 9.100 | 13-YC124-JR-0715KLCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00378 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00744 € | 1,86 € |
| 500 | 0,00654 € | 3,27 € |
| 1.000 | 0,00580 € | 5,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00726 € | 3,63 € |
| 1.000 | 0,00620 € | 6,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

