1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04MRAPJ122

DigiKey Part Number
RHM1336TR-ND - Tape & Reel (TR)
RHM1336CT-ND - Cut Tape (CT)
RHM1336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR04MRAPJ122
Description
RES ARRAY 4 RES 1.2K OHM 0804
Customer Reference
Detailed Description
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
EDA/CAD Models
MNR04MRAPJ122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
1.2k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.020" (0.50mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.045
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00378 €37,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01160 €0,29 €
500,01000 €0,50 €
1000,00880 €0,88 €
2500,00744 €1,86 €
5000,00654 €3,27 €
1.0000,00580 €5,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01520 €0,38 €
500,01280 €0,64 €
1000,01070 €1,07 €
2500,00852 €2,13 €
5000,00726 €3,63 €
1.0000,00620 €6,20 €
5.0000,00436 €21,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €