Direct
Direct
Direct
Upgrade

MNR04M0APJ620 | |
|---|---|
DigiKey Part Number | MNR04620RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0APJ620 |
Description | RES ARRAY 4 RES 62 OHM 0804 |
Customer Reference | |
Detailed Description | 62 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0APJ620 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 62 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083620JP | CTS Resistor Products | 0 | 741X083620JP-ND | 0,01310 € | Direct |
| EXB-28V620JX | Panasonic Industry | 14.834 | Y7620CT-ND | 0,08000 € | Direct |
| RAVF104DJT62R0 | Stackpole Electronics Inc | 9.989 | 738-RAVF104DJT62R0CT-ND | 0,08000 € | Direct |
| RAVF104DFT62R0 | Stackpole Electronics Inc | 0 | RAVF104DFT62R0-ND | 0,01759 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00555 € | 55,50 € |
| Unit Price without VAT: | 0,00555 € |
|---|---|
| Unit Price with VAT: | 0,00660 € |




