MNR04M0APJ153 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00529 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01759 €
Datasheet

Similar


Panasonic Industry
In Stock: 39.456
Unit Price: 0,08000 €
Datasheet
15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04M0APJ153

DigiKey Part Number
MNR04153RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR04M0APJ153
Description
RES ARRAY 4 RES 15K OHM 0804
Customer Reference
Detailed Description
15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR04M0APJ153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Rohm Semiconductor
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
15k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083153JPCTS Resistor Products0741X083153JP-ND0,01310 €Direct
RAVF104DJT15K0Stackpole Electronics Inc0RAVF104DJT15K0-ND0,00529 €Direct
RAVF104DFT15K0Stackpole Electronics Inc0RAVF104DFT15K0-ND0,01759 €Upgrade
EXB-28V153JXPanasonic Industry39.456Y7153CT-ND0,08000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00555 €55,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00555 €
Unit Price with VAT:0,00660 €