Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MNR04M0APJ120 | |
|---|---|
DigiKey Part Number | MNR04120RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0APJ120 |
Description | RES ARRAY 4 RES 12 OHM 0804 |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0APJ120 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 12 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083120JP | CTS Resistor Products | 0 | 741X083120JP-ND | 0,01320 € | Direct |
| RAVF104DFT12R0 | Stackpole Electronics Inc | 0 | RAVF104DFT12R0-ND | 0,01774 € | Upgrade |
| EXB-28V120JX | Panasonic Industry | 36.388 | Y7120CT-ND | 0,11000 € | Similar |
| RAVF104DJT12R0 | Stackpole Electronics Inc | 0 | RAVF104DJT12R0-ND | 0,00534 € | Parametric Equivalent |
| YC124-JR-0712RL | YAGEO | 0 | YC124J-12TR-ND | 0,00744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00560 € | 56,00 € |
| Unit Price without VAT: | 0,00560 € |
|---|---|
| Unit Price with VAT: | 0,00666 € |





