Direct
Direct
Similar

MNR04M0APJ000 | |
|---|---|
DigiKey Part Number | MNR04000RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0APJ000 |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0APJ000 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 0.0 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance Jumper | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28VR000X | Panasonic Industry | 297.364 | Y7000CT-ND | 0,08000 € | Direct |
| RAVF104DZT0R00 | Stackpole Electronics Inc | 9.930 | RAVF104DZT0R00CT-ND | 0,08000 € | Direct |
| YC124-JR-070RL | YAGEO | 29.992 | YC124J-0.0CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00555 € | 55,50 € |
| Unit Price without VAT: | 0,00555 € |
|---|---|
| Unit Price with VAT: | 0,00660 € |




