MNR04M0ABJ470 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 230.415
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.491
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.144
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 20.256
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01782 €
Datasheet

Similar


Panasonic Industry
In Stock: 53.011
Unit Price: 0,12000 €
Datasheet
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04M0ABJ470

DigiKey Part Number
MNR04470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR04M0ABJ470
Description
RES ARRAY 4 RES 47 OHM 0804
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR04M0ABJ470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00953 €95,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00953 €
Unit Price with VAT:0,01134 €