27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04M0ABJ270

DigiKey Part Number
MNR04270TR-ND - Tape & Reel (TR)
MNR04270CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MNR04M0ABJ270
Description
RES ARRAY 4 RES 27 OHM 0804
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR04M0ABJ270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
27
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02920 €0,73 €
500,02560 €1,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00953 €95,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €