Direct
Direct
Direct
Direct
Upgrade

MNR04M0ABJ150 | |
|---|---|
DigiKey Part Number | MNR04150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0ABJ150 |
Description | RES ARRAY 4 RES 15 OHM 0804 |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0ABJ150 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 15 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N150JX | Panasonic Industry | 19.068 | P16158CT-ND | 0,08000 € | Direct |
| EXB-28V150JX | Panasonic Industry | 4.525 | Y7150CT-ND | 0,08000 € | Direct |
| RAVF104DJT15R0 | Stackpole Electronics Inc | 9.665 | 738-RAVF104DJT15R0CT-ND | 0,08000 € | Direct |
| YC124-JR-0715RL | YAGEO | 13.614 | YC124J-15CT-ND | 0,08000 € | Direct |
| RAVF104DFT15R0 | Stackpole Electronics Inc | 0 | RAVF104DFT15R0-ND | 0,01759 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00941 € | 94,10 € |
| Unit Price without VAT: | 0,00941 € |
|---|---|
| Unit Price with VAT: | 0,01120 € |





