
MNR02MRAPJ220 | |
|---|---|
DigiKey Part Number | RHM1575TR-ND - Tape & Reel (TR) RHM1575CT-ND - Cut Tape (CT) RHM1575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR02MRAPJ220 |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 22 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.016" (0.40mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043220JP | CTS Resistor Products | 512 | 60-741X043220JPCT-ND | 0,09000 € | Upgrade |
| EXB-24V220JX | Panasonic Industry | 0 | Y5220CT-ND | 0,09000 € | Upgrade |
| RAVF102DFT22R0 | Stackpole Electronics Inc | 0 | RAVF102DFT22R0-ND | 0,02257 € | Upgrade |
| RAVF102DJT22R0 | Stackpole Electronics Inc | 14.503 | 738-RAVF102DJT22R0CT-ND | 0,09000 € | Upgrade |
| YC122-JR-0722RL | YAGEO | 0 | 13-YC122-JR-0722RLCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00405 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01240 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01600 € | 0,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

