1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR02MRAPJ102

DigiKey Part Number
RHM1327TR-ND - Tape & Reel (TR)
RHM1327CT-ND - Cut Tape (CT)
RHM1327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR02MRAPJ102
Description
RES ARRAY 2 RES 1K OHM 0404
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
1k
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.016" (0.40mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043102JPCTS Resistor Products15.86060-741X043102JPCT-ND0,09000 €Direct
EXB-24V102JXPanasonic Industry56.847Y5102CT-ND0,09000 €Direct
RAVF102DJT1K00Stackpole Electronics Inc10.000738-RAVF102DJT1K00CT-ND0,09000 €Similar
In-Stock: 2.737
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00405 €40,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01240 €0,31 €
500,01080 €0,54 €
1000,00950 €0,95 €
2500,00800 €2,00 €
5000,00704 €3,52 €
1.0000,00625 €6,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01600 €0,40 €
500,01360 €0,68 €
1000,01140 €1,14 €
2500,00916 €2,29 €
5000,00778 €3,89 €
1.0000,00663 €6,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €